Maxim Integrated MAX3443EESA+ Line Transceiver SOIC
- RS Stock No.:
- 190-7286
- Mfr. Part No.:
- MAX3443EESA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-7286
- Mfr. Part No.:
- MAX3443EESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Number of Transmitters | 1 (RS-485/RS-J1708) | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Number of Transmitters 1 (RS-485/RS-J1708) | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
- COO (Country of Origin):
- PH
±15kV ESD Protection
±60V Fault Protection
Guaranteed 10Mbps Data Rate (MAX3441E/MAX3443E)
Hot Swappable for Telecom Applications
True Fail-Safe Receiver Inputs
Enhanced Slew-Rate-Limiting Facilitates Error-Free Data Transmission (MAX3440E/MAX3442E/MAX3444E)
Allow Up to 128 Transceivers on the Bus
-7V to +12V Common-Mode Input Range
Automotive Temperature Range (-40°C to +125°C)
Industry-Standard Pinout
Applications
HVAC Controls
Industrial Networks
Telecommunication Systems
±60V Fault Protection
Guaranteed 10Mbps Data Rate (MAX3441E/MAX3443E)
Hot Swappable for Telecom Applications
True Fail-Safe Receiver Inputs
Enhanced Slew-Rate-Limiting Facilitates Error-Free Data Transmission (MAX3440E/MAX3442E/MAX3444E)
Allow Up to 128 Transceivers on the Bus
-7V to +12V Common-Mode Input Range
Automotive Temperature Range (-40°C to +125°C)
Industry-Standard Pinout
Applications
HVAC Controls
Industrial Networks
Telecommunication Systems
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Maxim Integrated MAX3443EESA+ Line Transceiver, 8-Pin SOIC
- Maxim Integrated MAX3462ESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13485EESA+ Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL32478EIBZ Line Transceiver 8-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 18-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated Line Transceiver 8-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 14-Pin SOIC
