Maxim Integrated MAX202EWE+ Line Transceiver, CMOS, Inverting, 16-Pin SOIC
- RS Stock No.:
- 190-7072
- Mfr. Part No.:
- MAX202EWE+
- Brand:
- Maxim Integrated
This image is representative of the product range
- RS Stock No.:
- 190-7072
- Mfr. Part No.:
- MAX202EWE+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Driver, Converter | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 60mA | |
| Maximum Supply Voltage | 5V | |
| Maximum Propagation Delay Time @ CL | 10μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 10mA | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.65mm | |
| Length | 10.5mm | |
| Series | MAX202 | |
| Standards/Approvals | No | |
| Height | 2.65mm | |
| Automotive Standard | No | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Driver, Converter | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 16 | ||
Maximum High Level Output Current 60mA | ||
Maximum Supply Voltage 5V | ||
Maximum Propagation Delay Time @ CL 10μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 10mA | ||
Maximum Operating Temperature 85°C | ||
Width 10.65mm | ||
Length 10.5mm | ||
Series MAX202 | ||
Standards/Approvals No | ||
Height 2.65mm | ||
Automotive Standard No | ||
Supply Current 15mA | ||
Related links
- Maxim Integrated Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX232ECWE+ Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX202ESE+T Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX232ACSE+ Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX13236EETE+ Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 16-Pin PDIP
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
