Maxim Integrated Line Transceiver, CMOS/TTL, Inverting, 16-Pin DIP
- RS Stock No.:
- 190-6241
- Mfr. Part No.:
- MAX3323EEPE+
- Brand:
- Maxim Integrated
This image is representative of the product range
Add 125 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$528.70
(exc. GST)
$581.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 75 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 100 | $21.148 | $528.70 | - |
| 125 + | $19.034 | $475.85 | 9% |
*price indicative
- RS Stock No.:
- 190-6241
- Mfr. Part No.:
- MAX3323EEPE+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Driver & Receiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS/TTL | |
| Polarity | Inverting | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -1mA | |
| Maximum Propagation Delay Time @ CL | 150ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 1.6mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.43mm | |
| Series | MAX3323E | |
| Width | 8.26mm | |
| Standards/Approvals | No | |
| Height | 4.58mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Driver & Receiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS/TTL | ||
Polarity Inverting | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -1mA | ||
Maximum Propagation Delay Time @ CL 150ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 1.6mA | ||
Maximum Operating Temperature 85°C | ||
Length 19.43mm | ||
Series MAX3323E | ||
Width 8.26mm | ||
Standards/Approvals No | ||
Height 4.58mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
- RS Stock No. 1907298P
- Mfr. Part No. MAX3323EEPE+
- RS Stock No. 1907298
- Mfr. Part No. MAX3323EEPE+
- RS Stock No. 1907222P
- Mfr. Part No. MAX3227ECTE+
- RS Stock No. 1906221
- Mfr. Part No. MAX3227ECTE+
Related links
- Maxim Integrated MAX3323EEPE+ Line Transceiver Inverting, 16-Pin DIP
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 10-Pin μMAX
- Maxim Integrated Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 20-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP










