Maxim Integrated MAX3313ECUB+ Line Transceiver, CMOS/TTL, Inverting, 10-Pin μMAX
- RS Stock No.:
- 190-1215
- Mfr. Part No.:
- MAX3313ECUB+
- Brand:
- Maxim Integrated
This image is representative of the product range
- RS Stock No.:
- 190-1215
- Mfr. Part No.:
- MAX3313ECUB+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Driver & Receiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS/TTL | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | -1mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 1.6mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 70°C | |
| Width | 5.05mm | |
| Length | 3.05mm | |
| Series | MAX3313E | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Supply Current | 250μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Driver & Receiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS/TTL | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type μMAX | ||
Pin Count 10 | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current -1mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 1.6mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 70°C | ||
Width 5.05mm | ||
Length 3.05mm | ||
Series MAX3313E | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Supply Current 250μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
RS-232 Single Transmitters/Receivers, Maxim Integrated
RS-232 Line Drivers and Receivers
Note
Related links
- Maxim Integrated MAX3311CUB+ Line Transceiver Inverting, 10-Pin μMAX
- Maxim Integrated Line Transceiver Inverting, 10-Pin μMAX
- Maxim Integrated MAX3311EEUB+T Line Transceiver Inverting, 10-Pin μMAX
- Maxim Integrated MAX3322EEUP+ Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated MAX3227EAAE+ Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 20-Pin TQFN
