Maxim Integrated Line Transceiver, CMOS/TTL, Inverting, 10-Pin μMAX
- RS Stock No.:
- 190-6238
- Mfr. Part No.:
- MAX3311EEUB+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Add 12500 more to save $2,425.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$14,675.00
(exc. GST)
$16,150.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $5.87 | $14,675.00 | - |
| 12500 + | $5.676 | $14,190.00 | $2,425.00 |
*price indicative
- RS Stock No.:
- 190-6238
- Mfr. Part No.:
- MAX3311EEUB+T
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS/TTL | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | -1mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Low Level Output Current | 1.6mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.05mm | |
| Standards/Approvals | No | |
| Series | MAX3311E | |
| Height | 1.1mm | |
| Length | 3.05mm | |
| Automotive Standard | No | |
| Supply Current | 250μA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS/TTL | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type μMAX | ||
Pin Count 10 | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current -1mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Low Level Output Current 1.6mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5.05mm | ||
Standards/Approvals No | ||
Series MAX3311E | ||
Height 1.1mm | ||
Length 3.05mm | ||
Automotive Standard No | ||
Supply Current 250μA | ||
Related links
- Maxim Integrated MAX3311EEUB+T Line Transceiver Inverting, 10-Pin μMAX
- Maxim Integrated Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 20-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin DIP
