Maxim Integrated MAX3232EEUE+ Line Transceiver, 16-Pin TSSOP
- RS Stock No.:
- 190-0714
- Mfr. Part No.:
- MAX3232EEUE+
- Brand:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-0714
- Mfr. Part No.:
- MAX3232EEUE+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Pin Count | 16 | |
| Package Type | TSSOP | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Pin Count 16 | ||
Package Type TSSOP | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
- COO (Country of Origin):
- TH
RS-232 Dual Transmitters/Receivers, Maxim Integrated
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications Interface. Maxims RS232 dual transmitter/receiver will allow applications such as Interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are Ideal where space is crucial.
Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications
Applications
• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals
RS-232 Line Drivers and Receivers
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX3232ECUE+ Line Transceiver, 16-Pin TSSOP
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3221CUE+T Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3221CAE+ Line Transceiver, 16-Pin SSOP
- Maxim Integrated MAX232CSE+ Line Transceiver, 16-Pin SOIC
- Maxim Integrated MAX202ESE+T Line Transceiver, 16-Pin SOIC
- Renesas Electronics ICL3221ECVZ-T Line Transceiver, 16-Pin TSSOP
- Renesas Electronics ICL3221EIVZ-T Line Transceiver, 16-Pin TSSOP
