Maxim Integrated MAX3221CUE+T Line Transceiver, BiCMOS, Inverting, 16-Pin TSSOP
- RS Stock No.:
- 191-3722
- Mfr. Part No.:
- MAX3221CUE+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$16.25
(exc. GST)
$17.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 386 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $8.125 | $16.25 |
*price indicative
- RS Stock No.:
- 191-3722
- Mfr. Part No.:
- MAX3221CUE+T
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Converter, Driver, Line Driver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | BiCMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 60mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 35mA | |
| Maximum Propagation Delay Time @ CL | 0.3μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Series | MAX3221 | |
| Width | 6.55mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Supply Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Converter, Driver, Line Driver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type BiCMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum High Level Output Current 60mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 35mA | ||
Maximum Propagation Delay Time @ CL 0.3μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Series MAX3221 | ||
Width 6.55mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
Supply Current 1μA | ||
- COO (Country of Origin):
- TH
Related links
- Maxim Integrated MAX3221CUE+ Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3042BEUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3032EEUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3041EUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin QSOP
