Maxim Integrated MAX241ECWI+ Line Transceiver, 28-Pin SOIC
- RS Stock No.:
- 800-0907
- Mfr. Part No.:
- MAX241ECWI+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-0907
- Mfr. Part No.:
- MAX241ECWI+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 4 | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Dimensions | 18.1 x 7.6 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 4 | ||
Package Type SOIC | ||
Pin Count 28 | ||
Dimensions 18.1 x 7.6 x 2.35mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Line Transceiver Inverting, 28-Pin SOIC
- Maxim Integrated MAX211CWI+ Line Transceiver Inverting, 28-Pin SOIC
- Maxim Integrated MAX241CWI+ Line Transceiver Inverting, 28-Pin SOIC
- Maxim Integrated MAX3243CAI+ Line Transceiver, 28-Pin SSOP
- Maxim Integrated MAX3243EEUI+ Line Transceiver, 28-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX3243EEAI+ Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
