Maxim Integrated Line Transceiver, BiCMOS, Inverting, 16-Pin TQFN
- RS Stock No.:
- 190-6204
- Mfr. Part No.:
- MAX3221EETE+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 tube of 60 units)*
$618.00
(exc. GST)
$679.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 60 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 60 - 240 | $10.30 | $618.00 |
| 300 + | $9.269 | $556.14 |
*price indicative
- RS Stock No.:
- 190-6204
- Mfr. Part No.:
- MAX3221EETE+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Converter, Driver, Line Driver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | BiCMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TQFN | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 60mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Low Level Output Current | -60mA | |
| Maximum Operating Temperature | 85°C | |
| Series | MAX3221E | |
| Standards/Approvals | No | |
| Width | 5.1mm | |
| Length | 5.1mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Supply Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Converter, Driver, Line Driver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type BiCMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TQFN | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum High Level Output Current 60mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Low Level Output Current -60mA | ||
Maximum Operating Temperature 85°C | ||
Series MAX3221E | ||
Standards/Approvals No | ||
Width 5.1mm | ||
Length 5.1mm | ||
Height 800μm | ||
Automotive Standard No | ||
Supply Current 10μA | ||
Related links
- Maxim Integrated MAX3221EETE+ Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX3221CUE+ Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3221CUE+T Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
