Maxim Integrated MAX3095EEE+ 4-Channel Line Transceiver, BiCMOS, Inverting, 16-Pin QSOP
- RS Stock No.:
- 190-7205
- Mfr. Part No.:
- MAX3095EEE+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$35.04
(exc. GST)
$38.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 36 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $17.52 | $35.04 |
*price indicative
- RS Stock No.:
- 190-7205
- Mfr. Part No.:
- MAX3095EEE+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Line Driver, Driver, Converter | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 4 | |
| Input Type | Differential | |
| Output Type | BiCMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | QSOP | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 75mA | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 98ns | |
| Maximum Low Level Output Current | 7mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.98mm | |
| Standards/Approvals | No | |
| Series | MAX3095 | |
| Width | 6.2mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 3.5mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Line Driver, Driver, Converter | ||
IC Type Line Transceiver IC | ||
Number of Channels 4 | ||
Input Type Differential | ||
Output Type BiCMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type QSOP | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 16 | ||
Maximum High Level Output Current 75mA | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 98ns | ||
Maximum Low Level Output Current 7mA | ||
Maximum Operating Temperature 85°C | ||
Length 4.98mm | ||
Standards/Approvals No | ||
Series MAX3095 | ||
Width 6.2mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Supply Current 3.5mA | ||
- RS Stock No. 1907205P
- Mfr. Part No. MAX3095EEE+
- RS Stock No. 1899805P
- Mfr. Part No. MAX3044ESE+
- RS Stock No. 1907361
- Mfr. Part No. MAX3221EETE+
- RS Stock No. 1899805
- Mfr. Part No. MAX3044ESE+
Related links
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin QSOP
- Maxim Integrated MAX3042BEUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3032EEUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3040CSE+ 4-Channel Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3045BCSE+ 4-Channel Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX3041EUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP








