Renesas Electronics ICL3232IBNZ Line Transceiver, CMOS/TTL, Non-Inverting, 16-Pin SOIC
- RS Stock No.:
- 170-8198
- Mfr. Part No.:
- ICL3232IBNZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 tube of 48 units)*
$125.62
(exc. GST)
$138.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 288 unit(s) shipping from 18 December 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 48 - 48 | $2.617 | $125.62 |
| 96 - 144 | $2.551 | $122.45 |
| 192 + | $2.512 | $120.58 |
*price indicative
- RS Stock No.:
- 170-8198
- Mfr. Part No.:
- ICL3232IBNZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | TTL | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS/TTL | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 0.3μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 10.5mm | |
| Series | ISL32 | |
| Width | 7.6mm | |
| Height | 2.65mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function TTL | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS/TTL | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 0.3μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 10.5mm | ||
Series ISL32 | ||
Width 7.6mm | ||
Height 2.65mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
RS-232 Line Drivers and Receivers, Intersil
RS-232 Line Drivers and Receivers
Related links
- Renesas Electronics ICL3232IBNZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232IBNZ-T7A Line Transceiver Non-Inverting, 16-Pin SOIC-16
- Renesas Electronics ICL3232IBNZ-T Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics HIN232IBZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232CBNZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics HIN232IBZ-T Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232IVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP-16
- Renesas Electronics ICL3232IVZ-T Line Transceiver Non-Inverting, 16-Pin TSSOP
