NVE IL3522E Line Transceiver, Digital, Non-Inverting, 16-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $231.50

View bulk pricing options

Subtotal (1 tube of 50 units)*

$462.85

(exc. GST)

$509.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$9.257$462.85-
250 +$8.331$416.55$231.50

*price indicative

RS Stock No.:
170-4828
Mfr. Part No.:
IL3522E
Brand:
NVE
Find similar products by selecting one or more attributes.
Select all

Brand

NVE

Product Type

Line Transceiver

Logic Family

CML

Logic Function

Bus Transceiver

IC Type

Line Transceiver IC

Input Type

Digital

Output Type

Digital

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

3V

Maximum High Level Output Current

60mA

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

35ns

Maximum Operating Temperature

85°C

Series

IL3522

Standards/Approvals

No

Width

7.42mm

Height

2.5mm

Length

10.49mm

Supply Current

6mA

Automotive Standard

No

COO (Country of Origin):
US

RS-485 Line Drivers and Receivers, NVE


Isolating RS-485 line transceivers

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy