NVE IL485WE Line Transceiver, Digital, Non-Inverting, 16-Pin SOIC
- RS Stock No.:
- 148-278
- Mfr. Part No.:
- IL485WE
- Brand:
- NVE
This image is representative of the product range
Add 10 more to save $0.90
View bulk pricing optionsSubtotal (1 unit)*
$22.54
(exc. GST)
$24.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 16 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.54 | - |
| 10 + | $22.45 | $0.90 |
*price indicative
- RS Stock No.:
- 148-278
- Mfr. Part No.:
- IL485WE
- Brand:
- NVE
Select all | Attribute | Value |
|---|---|---|
| Brand | NVE | |
| Logic Family | CML | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Digital | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 25ns | |
| Maximum Operating Temperature | 85°C | |
| Series | IL485W | |
| Length | 10.64mm | |
| Standards/Approvals | No | |
| Width | 7.42mm | |
| Height | 2.67mm | |
| Automotive Standard | No | |
| Supply Current | 6mA | |
| Select all | ||
|---|---|---|
Brand NVE | ||
Logic Family CML | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Digital | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 60mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 25ns | ||
Maximum Operating Temperature 85°C | ||
Series IL485W | ||
Length 10.64mm | ||
Standards/Approvals No | ||
Width 7.42mm | ||
Height 2.67mm | ||
Automotive Standard No | ||
Supply Current 6mA | ||
NVE Isolated RS485 Interface
Features and Benefits
Applications
Certifications
Related links
- NVE IL485WE Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE IL3585E Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE IL3522E Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE IL3685E Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE IL3122E Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE IL3285E Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE 2-Channel Line Transceiver Non-Inverting, 16-Pin SOIC
