Renesas Electronics EL5375IUZ Triple-Channel Differential Line Receiver, 24-Pin QSOP
- RS Stock No.:
- 169-8364
- Mfr. Part No.:
- EL5375IUZ
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 169-8364
- Mfr. Part No.:
- EL5375IUZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| IC Type | Differential Line Receiver IC | |
| Number of Channels per Chip | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | QSOP | |
| Pin Count | 24 | |
| Dimensions | 8.66 x 3.91 x 1.42mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
IC Type Differential Line Receiver IC | ||
Number of Channels per Chip 3 | ||
Mounting Type Surface Mount | ||
Package Type QSOP | ||
Pin Count 24 | ||
Dimensions 8.66 x 3.91 x 1.42mm | ||
- COO (Country of Origin):
- MY
Differential Amplifiers, Intersil
Differential Amplifiers, Intersil
Related links
- Renesas Electronics EL5375IUZ Triple-Channel Differential Line Receiver, 24-Pin QSOP
- Renesas Electronics EL5375IUZ-T7 3-Channel Differential Line Receiver 24-Pin QSOP
- Texas Instruments 2-Channel Differential Line Receiver Bipolar, 8-Pin SOIC
- Texas Instruments INA2134PA Dual-Channel Differential Line Receiver, 14-Pin PDIP
- Texas Instruments INA137UA 2-Channel Differential Line Receiver Bipolar, 8-Pin SOIC
- Texas Instruments INA137PA 2-Channel Differential Line Receiver Bipolar, 8-Pin PDIP
- onsemi MC100EP16VADG 3-Channel Differential Line Receiver 8-Pin SOIC
- onsemi 3-Channel Differential Line Receiver 8-Pin SOIC
