Texas Instruments INA2134PA Dual-Channel Differential Line Receiver, 14-Pin PDIP
- RS Stock No.:
- 162-4188
- Mfr. Part No.:
- INA2134PA
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-4188
- Mfr. Part No.:
- INA2134PA
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Differential Line Receiver IC | |
| Number of Channels per Chip | 2 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Differential Line Receiver IC | ||
Number of Channels per Chip 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Related links
- Texas Instruments INA137PA 2-Channel Differential Line Receiver Bipolar, 8-Pin PDIP
- Texas Instruments 2-Channel Differential Line Receiver Bipolar, 8-Pin SOIC
- Texas Instruments INA137UA 2-Channel Differential Line Receiver Bipolar, 8-Pin SOIC
- Renesas Electronics EL5375IUZ Triple-Channel Differential Line Receiver, 24-Pin QSOP
- Renesas Electronics EL5375IUZ-T7 3-Channel Differential Line Receiver 24-Pin QSOP
- onsemi MC100EP16VADG 3-Channel Differential Line Receiver 8-Pin SOIC
- onsemi 3-Channel Differential Line Receiver 8-Pin SOIC
- Texas Instruments MC1489AN Line Receiver, 14-Pin PDIP
