NVE IL485WE Line Transceiver, Digital, Non-Inverting, 16-Pin SOIC
- RS Stock No.:
- 168-8559
- Mfr. Part No.:
- IL485WE
- Brand:
- NVE
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 168-8559
- Mfr. Part No.:
- IL485WE
- Brand:
- NVE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NVE | |
| Product Type | Line Transceiver | |
| Logic Family | CML | |
| Logic Function | Bus Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Digital | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 60mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 25ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.5mm | |
| Length | 10.5mm | |
| Width | 7.62mm | |
| Series | IL485W | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 6mA | |
| Select all | ||
|---|---|---|
Brand NVE | ||
Product Type Line Transceiver | ||
Logic Family CML | ||
Logic Function Bus Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Digital | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 16 | ||
Maximum High Level Output Current 60mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 25ns | ||
Maximum Operating Temperature 85°C | ||
Height 2.5mm | ||
Length 10.5mm | ||
Width 7.62mm | ||
Series IL485W | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 6mA | ||
- COO (Country of Origin):
- US
NVE Isolated RS485 Interface
The NVE line transceiver is a 35Mbps data rate, The IL485WE galvanically isolated RS485 interface is an industry-standard differential bus transceiver, designed for bidirectional data communication on balanced transmission lines. DE/ISODE and IN1/OUT1 allow isolated RTSAS and DTSAS handshaking. It is also compatible with 3V and 5V input supplies. The device uses NVE's patented IsoLoop spintronic giant magnetoresistance (GMR) technology.
Features and Benefits
• ±60mA Driver Output Capability
• 0.3in 16 pin SOIC package
• 1ns typical pulse skew
• Data rate of 35Mbps
• Isolation voltage of 2.5kVRMS per VDE V 0884-10
• Operating temperature ranges between −40°C and 85°C
• Power supply VDD1 3.3V to 5V, VDD2 4.5V to 5.5V
• PROFIBUS compatible
• Surface mount
• Thermal shutdown protection
• Typical propagation delay of 25ns (5V)
Applications
• Multiple data point transmission
• PROFIBUS/RS-485 systems
Certifications
• ANSI RS-485
• EIA/TIA-422-B
• IEC 61010-2001
• ISO 8482:1987(E)
• UL 1577
Related links
- NVE IL485WE Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE IL3585E Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE IL3522E Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE IL3685E Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE IL3122E Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE IL3285E Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE 2-Channel Line Transceiver Non-Inverting, 16-Pin SOIC
