STMicroelectronics ST26C31BDR 4-Channel Line Transmitter, Differential, 16-Pin SOIC
- RS Stock No.:
- 168-5808
- Mfr. Part No.:
- ST26C31BDR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,162.50
(exc. GST)
$2,380.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.865 | $2,162.50 |
| 12500 + | $0.779 | $1,947.50 |
*price indicative
- RS Stock No.:
- 168-5808
- Mfr. Part No.:
- ST26C31BDR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transmitter | |
| Logic Family | CMOS/TTL | |
| Logic Function | Line Driver | |
| Number of Channels | 4 | |
| IC Type | Line Driver | |
| Input Type | TTL | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -20mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 11ns | |
| Maximum Low Level Output Current | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 1.75mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Supply Current | 2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transmitter | ||
Logic Family CMOS/TTL | ||
Logic Function Line Driver | ||
Number of Channels 4 | ||
IC Type Line Driver | ||
Input Type TTL | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 16 | ||
Maximum High Level Output Current -20mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 11ns | ||
Maximum Low Level Output Current 20mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 1.75mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Supply Current 2mA | ||
Automotive Standard No | ||
RS-422 Line Drivers and Receivers, STMicroelectronics
RS-422 Line Drivers and Receivers
Related links
- STMicroelectronics ST26C31BDR 4-Channel Line Transmitter 16-Pin SOIC
- STMicroelectronics 4-Channel Line Transmitter 16-Pin TSSOP
- STMicroelectronics ST26C31BTR 4-Channel Line Transmitter 16-Pin TSSOP
- Texas Instruments 4-Channel Line Transmitter Non-Inverting, 16-Pin PDIP
- Texas Instruments SN75174N 4-Channel Line Transmitter Non-Inverting, 16-Pin PDIP
- Texas Instruments SN75172N 4-Channel Line Transmitter Non-Inverting, 16-Pin PDIP
- Texas Instruments SN75188N 4-Channel Line Transmitter Non-Inverting, 14-Pin PDIP
- Texas Instruments 2-Channel Line Transmitter Non-Inverting, 8-Pin SOIC
