onsemi MM74HC244WMX 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$557.00

(exc. GST)

$613.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.557$557.00-
2000 - 9000$0.543$543.002%
10000 +$0.489$489.0012%

*price indicative

RS Stock No.:
166-2787
Mfr. Part No.:
MM74HC244WMX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

HC

Product Type

Buffer & Line Driver

Logic Function

Buffer & Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

20

Minimum Supply Voltage

2V

Maximum High Level Output Current

-7.8mA

Maximum Supply Voltage

6V

Maximum Propagation Delay Time @ CL

246ns

Maximum Low Level Output Current

7.8mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.5mm

Standards/Approvals

No

Length

13mm

Height

2.6mm

Supply Current

70mA

Automotive Standard

No

74HC Family, Fairchild Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy