onsemi MC74HCT244ADTR2G 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin TSSOP
- RS Stock No.:
- 163-0608
- Mfr. Part No.:
- MC74HCT244ADTR2G
- Brand:
- onsemi
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$797.50
(exc. GST)
$877.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.319 | $797.50 | - |
| 5000 - 7500 | $0.311 | $777.50 | 2% |
| 10000 + | $0.306 | $765.00 | 4% |
*price indicative
- RS Stock No.:
- 163-0608
- Mfr. Part No.:
- MC74HCT244ADTR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | HCT | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 8 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | 6mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 6mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 39ns | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.5mm | |
| Height | 1.2mm | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Supply Current | 160μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family HCT | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 8 | ||
IC Type Buffer & Line Driver IC | ||
Input Type CMOS | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current 6mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 6mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 39ns | ||
Maximum Operating Temperature 125°C | ||
Width 4.5mm | ||
Height 1.2mm | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Supply Current 160μA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
74HCT Family, ON Semiconductor
74HCT Family
Related links
- onsemi 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi MC74HCT244ADTR2G 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74LVT244MTC 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi 74LCX244MTCX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi 74ACT244MTC 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi MC74HC244ADTG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi MC74HC541ADTG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
