onsemi 8-Channel Buffer & Line Driver, 3 State, Inverting, 20-Pin SOIC
- RS Stock No.:
- 166-2767
- Mfr. Part No.:
- MM74HC541WMX
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-2767
- Mfr. Part No.:
- MM74HC541WMX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 74HC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | LS-TTL | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | 7.8mA | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 246ns | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.6mm | |
| Length | 13mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 70mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 74HC | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type LS-TTL | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum High Level Output Current 7.8mA | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 246ns | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Operating Temperature 85°C | ||
Height 2.6mm | ||
Length 13mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 70mA | ||
RoHS Status: Exempt
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- onsemi MM74HC541WMX 8-Channel Buffer & Line Driver Inverting, 20-Pin SOIC
- onsemi 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi MC74HC540ADWG 8-Channel Buffer & Line Driver Inverting, 20-Pin SOIC
- onsemi MM74HCT541WM 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74LCX244WMX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74ACT244DWG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74AC541SC 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
