Nexperia 2-Channel Buffer & Line Driver, 3 State, Inverting, 8-Pin TSSOP
- RS Stock No.:
- 165-8632
- Mfr. Part No.:
- 74LVC2G240DP,125
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
$1,329.00
(exc. GST)
$1,461.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.443 | $1,329.00 |
| 15000 + | $0.428 | $1,284.00 |
*price indicative
- RS Stock No.:
- 165-8632
- Mfr. Part No.:
- 74LVC2G240DP,125
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Buffer & Line Driver | |
| Logic Family | LVC | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 2 | |
| Input Type | Schmitt Trigger | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ CL | 5ns | |
| Maximum Low Level Output Current | 32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 74LVC2G240 | |
| Height | 1.1mm | |
| Length | 3.1mm | |
| Width | 3.1 mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 4μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Buffer & Line Driver | ||
Logic Family LVC | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 2 | ||
Input Type Schmitt Trigger | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ CL 5ns | ||
Maximum Low Level Output Current 32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 74LVC2G240 | ||
Height 1.1mm | ||
Length 3.1mm | ||
Width 3.1 mm | ||
Standards/Approvals RoHS | ||
Supply Current 4μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
74LVC Family Inverters & Buffers
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- Nexperia 74LVC2G240DP 3 State 8-Pin TSSOP
- Nexperia 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin TSSOP
- Texas Instruments 2-Channel Buffer & Line Driver Non-Inverting, 8-Pin US8
- Texas Instruments SN74LVC2G241DCUR 2-Channel Buffer & Line Driver Non-Inverting, 8-Pin US8
- Nexperia 1-Channel Buffer & Line Driver Non-Inverting, 5-Pin TSSOP
- Toshiba TC7WT241FU(F) 2-Channel Buffer & Line Driver Non-Inverting, 8-Pin SSOP
- Nexperia 1-Channel Buffer & Line Driver 5-Pin TSSOP
- Nexperia 74LVC1G125GW 3 State 5-Pin TSSOP
