Texas Instruments MC1489AN Line Receiver, 14-Pin PDIP
- RS Stock No.:
- 660-8776
- Mfr. Part No.:
- MC1489AN
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-8776
- Mfr. Part No.:
- MC1489AN
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Receiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Receiver IC | ||
Input Type Single Ended | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 14 | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments MC1489AN Line Receiver, 14-Pin PDIP
- Texas Instruments INA2134PA Dual-Channel Differential Line Receiver, 14-Pin PDIP
- Texas Instruments SN75189AD Line Receiver, 14-Pin SOIC
- Texas Instruments DS14C89AM/NOPB Line Receiver, 14-Pin SOIC
- Texas Instruments DS14C89AN/NOPB Line Receiver, 14-Pin MDIP
- Texas Instruments 2-Channel Line Receiver Non-Inverting, 14-Pin PDIP
- Texas Instruments SN75182N 2-Channel Line Receiver Non-Inverting, 14-Pin PDIP
- Texas Instruments DS90LV019TM/NOPB LVCMOS LVDS LVTTL Driver 14-Pin
