Renesas Electronics ICL3221ECVZ Line Transceiver, TTL/CMOS, 16-Pin TSSOP
- RS Stock No.:
- 146-2412
- Mfr. Part No.:
- ICL3221ECVZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 tube of 96 units)*
$147.74
(exc. GST)
$162.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 May 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 96 - 96 | $1.539 | $147.74 |
| 192 - 288 | $1.50 | $144.00 |
| 384 + | $1.477 | $141.79 |
*price indicative
- RS Stock No.:
- 146-2412
- Mfr. Part No.:
- ICL3221ECVZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | TTL/CMOS | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Standards/Approvals | V.28/V.24, RoHS, IEC61000-4-2, EIA/TIA-232 | |
| Length | 5mm | |
| Width | 6.4mm | |
| Series | ICL32xxE | |
| Automotive Standard | No | |
| Supply Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type TTL/CMOS | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Standards/Approvals V.28/V.24, RoHS, IEC61000-4-2, EIA/TIA-232 | ||
Length 5mm | ||
Width 6.4mm | ||
Series ICL32xxE | ||
Automotive Standard No | ||
Supply Current 1μA | ||
- COO (Country of Origin):
- PH
RS-232 Line Drivers and Receivers, Intersil
RS-232 Line Drivers and Receivers
Related links
- Renesas Electronics ICL3221ECVZ Line Transceiver 16-Pin TSSOP
- Renesas Electronics ICL3221EIVZ Line Transceiver Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3221EIAZ-T Line Transceiver 16-Pin SSOP
- Renesas Electronics ICL232CBEZ 2-Channel Line Transceiver 16-Pin SOIC W
- Renesas Electronics 2-Channel Line Transceiver 16-Pin SOIC W
- STMicroelectronics ST232ABDR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics 2-Channel Line Transceiver 16-Pin SOIC
- Renesas Electronics ICL3221CVZ Line Transceiver RS232 16-Pin TSSOP
