MaxLinear SP3232EEA-L 2-Channel Line Transceiver, TTL, Inverting, 16-Pin SSOP
- RS Stock No.:
- 146-1847
- Mfr. Part No.:
- SP3232EEA-L
- Brand:
- MaxLinear
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 76 units)*
$76.00
(exc. GST)
$83.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 76 - 76 | $1.00 | $76.00 |
| 152 - 228 | $0.975 | $74.10 |
| 304 + | $0.96 | $72.96 |
*price indicative
- RS Stock No.:
- 146-1847
- Mfr. Part No.:
- SP3232EEA-L
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Line Transceiver | |
| IC Type | Dual Channel Transceiver | |
| Number of Channels | 2 | |
| Input Type | Single Ended | |
| Output Type | TTL | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 1ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SP3232E | |
| Height | 2mm | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 5.6mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Line Transceiver | ||
IC Type Dual Channel Transceiver | ||
Number of Channels 2 | ||
Input Type Single Ended | ||
Output Type TTL | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 1ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SP3232E | ||
Height 2mm | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 5.6mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
RS-232 Line Drivers and Receivers
Related links
- MaxLinear SP3232EEA-L 2-Channel Line Transceiver Inverting, 16-Pin SSOP
- MaxLinear SP3232EEY-L 2-Channel Line Transceiver Inverting, 16-Pin TSSOP
- MaxLinear SP3232ECY-L 2-Channel Line Transceiver Inverting, 16-Pin TSSOP
- MaxLinear SP232ACN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3232EBCN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3232EUCN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP202EEN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP202ECN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
