Texas Instruments SN751178N 2-Channel Line Transceiver, Differential, Non-Inverting, 16-Pin PDIP

This image is representative of the product range

Subtotal (1 tube of 25 units)*

$239.65

(exc. GST)

$263.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 +$9.586$239.65

*price indicative

RS Stock No.:
121-8538
Mfr. Part No.:
SN751178N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

SN75

Product Type

Line Transceiver

Logic Function

Line Transceiver

IC Type

Line Transceiver IC

Number of Channels

2

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

4.75V

Pin Count

16

Maximum High Level Output Current

-60mA

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

-20°C

Maximum Propagation Delay Time @ CL

35ns

Maximum Low Level Output Current

60mA

Maximum Operating Temperature

85°C

Width

6.6mm

Series

SN751178

Length

19.69mm

Height

5.08mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

110mA

COO (Country of Origin):
MX

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments


A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy