Texas Instruments Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 121-9084
- Mfr. Part No.:
- SN65HVD179D
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 121-9084
- Mfr. Part No.:
- SN65HVD179D
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | SN65 | |
| Logic Function | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ CL | 200ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.75mm | |
| Width | 3.98mm | |
| Series | SN65HVD179 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | No | |
| Supply Current | 6mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family SN65 | ||
Logic Function Line Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ CL 200ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.75mm | ||
Width 3.98mm | ||
Series SN65HVD179 | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard No | ||
Supply Current 6mA | ||
- COO (Country of Origin):
- GB
RS-422 Line Transceivers, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD179D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments Line Transceiver Non-Inverting, 8-Pin SON
- Texas Instruments Line Transceiver Non-Inverting, 8-Pin VSSOP
- Texas Instruments Line Transceiver Non-Inverting, 14-Pin SOIC
- Texas Instruments SN75176BDR Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD1780D Line Transceiver Non-Inverting, 8-Pin SOIC
