STMicroelectronics ST3485ECDR Line Transceiver, Differential, 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,012.50

(exc. GST)

$3,315.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 10000$1.205$3,012.50
12500 +$1.085$2,712.50

*price indicative

RS Stock No.:
103-2150
Mfr. Part No.:
ST3485ECDR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Line Transceiver

Logic Function

Transceiver

Number of Channels

1

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Differential

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3V

Maximum High Level Output Current

4mA

Maximum Supply Voltage

3.6V

Maximum Propagation Delay Time @ CL

50ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

4mA

Maximum Operating Temperature

85°C

Height

1.75mm

Length

5mm

Standards/Approvals

IEC 61000-4-2

Series

ST3485EB/ST3485EC

Width

4mm

Automotive Standard

No

Supply Current

2.2mA

RS-485 Line Drivers and Receivers, STMicroelectronics


RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy