Renesas Electronics ISL3295EIHZ-T7A Line Transceiver, 3 State, Bipolar, 6-Pin SOT-23
- RS Stock No.:
- 100-0161
- Mfr. Part No.:
- ISL3295EIHZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$19.45
(exc. GST)
$21.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 unit(s) shipping from 02 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $3.89 | $19.45 |
| 65 - 120 | $3.798 | $18.99 |
| 125 + | $3.744 | $18.72 |
*price indicative
- RS Stock No.:
- 100-0161
- Mfr. Part No.:
- ISL3295EIHZ-T7A
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | TTL, CMOS | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 42ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Series | ISL3295E | |
| Width | 2.8mm | |
| Automotive Standard | No | |
| Supply Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function TTL, CMOS | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 42ns | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Series ISL3295E | ||
Width 2.8mm | ||
Automotive Standard No | ||
Supply Current 1μA | ||
RS-485 Line Drivers and Receivers, Intersil
RS-485 Line Drivers and Receivers
Related links
- Renesas Electronics ISL3295EIHZ-T7A Line Transceiver Bipolar, 6-Pin SOT-23
- Renesas Electronics ISL3295EIHZ-T Line Transceiver Bipolar, 6-Pin SOT-23
- Renesas Electronics ISL3295EFHZ-T Line Transceiver Bipolar, 6-Pin SOT-23
- Renesas Electronics ISL3295EFHZ-T7A Line Transmitter Bipolar, 6-Pin SOT-23
- Renesas Electronics ISL3281EIHZ-T7A Line Transceiver Bipolar, 6-Pin SOT-23
- Renesas Electronics ISL83072EIBZA-T7A Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83485IBZ-T7A Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ-T7A Line Transceiver Bipolar, 8-Pin SOIC
