Texas Instruments SN74LS07N 6-Channel Buffer & Line Driver, Open Collector, Non-Inverting, 14-Pin PDIP
- RS Stock No.:
- 442-808
- Mfr. Part No.:
- SN74LS07N
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$1.27
(exc. GST)
$1.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 29 unit(s) shipping from 16 November 2026
- Plus 157 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $1.27 |
*price indicative
- RS Stock No.:
- 442-808
- Mfr. Part No.:
- SN74LS07N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer & Line Driver | |
| Logic Family | LS | |
| Logic Function | Buffer, Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 6 | |
| Input Type | Single Ended | |
| Output Type | Open Collector | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.25V | |
| Maximum High Level Output Current | -0.25mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 12ns | |
| Maximum Low Level Output Current | 40mA | |
| Maximum Operating Temperature | 70°C | |
| Series | SN74LS07 | |
| Length | 19.69mm | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Height | 5.08mm | |
| Automotive Standard | No | |
| Supply Current | 45mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer & Line Driver | ||
Logic Family LS | ||
Logic Function Buffer, Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 6 | ||
Input Type Single Ended | ||
Output Type Open Collector | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.25V | ||
Maximum High Level Output Current -0.25mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 12ns | ||
Maximum Low Level Output Current 40mA | ||
Maximum Operating Temperature 70°C | ||
Series SN74LS07 | ||
Length 19.69mm | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Height 5.08mm | ||
Automotive Standard No | ||
Supply Current 45mA | ||
74LS Family Inverters & Buffers, Texas Instruments
74LS Family
Related links
- Texas Instruments 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Texas Instruments SN7407N 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Texas Instruments 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Texas Instruments SN7407D 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Texas Instruments SN74LS07D Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Texas Instruments SN74LS06D 6-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments 6-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments SN7405N Hex-Channel Buffer & Line Driver Inverting, 14-Pin PDIP
