Omron WL Series Roller Lever Limit Switch, SPST, IP67, Aluminium Housing, 500V ac, 10A

Subtotal (1 unit)*

$244.84

(exc. GST)

$269.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.84

*price indicative

RS Stock No.:
908-3287
Mfr. Part No.:
WLCA12-Y-N
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

SPST

IP Rating

IP67

Housing Material

Aluminium

Contact Type

Snap Action

Switching Current

10A

Terminal Type

M20

Series

WL

Minimum Operating Temperature

-10°C

Switching AC Voltage

500V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

53.2mm

Depth

94.1mm

Length

40mm

Hazardous Area Certification

No

Mechanical Life

15000000Operations

Conduit Entry

G 1/2

Mounting Orientation

Front

Operating Force

13.34N

COO (Country of Origin):
JP

Omron Series WL Limit Switch, 10A Maximum Current, Roller Lever Actuator Type - WLCA12-Y-N


This limit switch is an essential component designed for automation applications. The roller lever actuator allows for precise actuation, making it ideal for various mechanical settings. This particular model offers a robust aluminium housing and features an IP67 rating, ensuring protection against dust and water ingress. Its compact dimensions include a length of 40mm, depth of 94.1mm, and width of 53.2mm.

Features & Benefits


• Offers a robust construction with an aluminium housing

• Provides snap action functionality for reliable operation

• Rated for a maximum current of 10A and voltage of 500V AC

• Boasts a mechanical life of 15 million operations, ensuring longevity

• Functionality across a wide temperature range from -10 °C to +85 °C

• IP67 rated for optimal protection in challenging environments

Applications


• Used in automation for detecting machine movements

• Commonly employed in conveyor systems for position control

• Utilised in welding operations to prevent spatter damage

• Ideal for implementation in high-frequency

• Suitable for preventive maintenance in production machinery

What is the significance of the IP67 rating?


The IP67 rating indicates that the switch is fully protected against dust and can withstand immersion in water for short periods, ensuring its reliability in outdoor or dirty environments.

How can this switch support high-frequency operations?


With its mechanical life rated at 15 million operations, it is specifically designed to operate effectively under frequent actuation without failure, making it suitable for demanding automation tasks.

What are the benefits of using a roller lever actuator?


The roller lever actuator provides enhanced sensitivity and a larger actuation surface, making it ideal for detecting the movement of various objects and ensuring precise operation.

Can this product handle different voltage types?


Yes, this limit switch can handle a maximum AC voltage of 500V and a maximum DC voltage of 250V, making it versatile for different electrical systems.

WL Series General Purpose Limit Switch


Oil-tight, waterproof and dustproof cast aluminium body construction to IP67

Two sets of snap action contacts: N/C and N/O

Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc

Four position turret head

Operating temperature range: - 10° to +80°C

Set position indicator plate for easy maintenance

Conduit entry PG13.5

Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy