Omron D5B Series Plunger Limit Switch, SPDT, IP67, 30mA
- RS Stock No.:
- 822-3923
- Mfr. Part No.:
- D5B-5011
- Brand:
- Omron
Subtotal (1 unit)*
$182.11
(exc. GST)
$200.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.11 |
*price indicative
- RS Stock No.:
- 822-3923
- Mfr. Part No.:
- D5B-5011
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Switching Current | 30mA | |
| Series | D5B | |
| Minimum Operating Temperature | -10°C | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 9.2mm | |
| Standards/Approvals | RoHS | |
| Length | 24.5mm | |
| Hazardous Area Certification | No | |
| Operating Force | 1.96N | |
| Mechanical Life | 10000000Operations | |
| Mounting Orientation | Back | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration SPDT | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Switching Current 30mA | ||
Series D5B | ||
Minimum Operating Temperature -10°C | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Width 9.2mm | ||
Standards/Approvals RoHS | ||
Length 24.5mm | ||
Hazardous Area Certification No | ||
Operating Force 1.96N | ||
Mechanical Life 10000000Operations | ||
Mounting Orientation Back | ||
- COO (Country of Origin):
- JP
Omron D5B Series Limit Switch, 30mA Maximum Current - D5B-5011
This limit switch provides precise control and effective monitoring in a range of industrial settings. Tailored for automation and machinery applications, it promotes safe operation through its sturdy construction and high-performance specifications. The slow action mechanism, combined with the IP67 rating, makes this product suitable for severe environments where dust and moisture could pose safety concerns.
Features & Benefits
• Slow action design minimises unintended activations
• IP67 rating ensures performance in challenging conditions
• Plunger actuator delivers high sensitivity for precise operation
• Operates efficiently at a maximum current of 30 mA
• Endures up to 10 million mechanical cycles
• Suitable for back mounting, simplifying the installation process
Applications
• Used in automated assembly lines for accurate position detection
• Ideal for machine safety systems to prevent accidents
• Employed in conveyor systems for effective operational control
• Utilised in robotics for precise movement registration
• Essential for electrical equipment requiring reliable limit detection
How should it be installed for optimal performance?
It should be mounted in a position that ensures the actuator aligns directly with the moving component for accurate operation.
What is the maximum voltage it can handle?
It can manage a maximum DC voltage of 30V, suitable for various low-voltage applications.
How can I determine if it needs replacement?
Monitor for changes in operation, such as erratic responses or failure to activate, which may indicate a need for replacement.
Related links
- Omron D5B Series Plunger Limit Switch IP67, Metal Housing
- Omron 265 D5B Series Cone Shaped Wobble Stick Limit Switch IP67 30mA
- Omron D5B Series Coil Spring Limit Switch IP67 1mA, 30 mA
- Omron Roller Lever Limit Switch IP67 30mA
- Omron ZC Series Plunger Limit Switch IP67 10A
- Omron SHL Series Plunger Limit Switch IP67 480V, 2A
- Omron SHL Series Plunger Limit Switch IP67 125V, 2A
- Omron SHL Series Plunger Limit Switch IP67 250V ac, 2A
