Telemecanique Sensors XCSM Series Roller Plunger Limit Switch, 1 NO/2 NC, IP66, IP67, IP68, Metal Housing, 240V ac, 1.5A
- RS Stock No.:
- 814-7952
- Mfr. Part No.:
- XCSM3702L2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$217.17
(exc. GST)
$238.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $217.17 |
*price indicative
- RS Stock No.:
- 814-7952
- Mfr. Part No.:
- XCSM3702L2
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66, IP67, IP68 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 1.5A | |
| Series | XCSM | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CSA, EN, IEC, RoHS, UL | |
| Length | 30mm | |
| Width | 16mm | |
| Depth | 70.4mm | |
| Hazardous Area Certification | No | |
| Operating Force | 8.5N | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Top | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66, IP67, IP68 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 1.5A | ||
Series XCSM | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CSA, EN, IEC, RoHS, UL | ||
Length 30mm | ||
Width 16mm | ||
Depth 70.4mm | ||
Hazardous Area Certification No | ||
Operating Force 8.5N | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Top | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Telemecanique Sensors XCSM Series Limit Switch, IP66, IP68, 10000000 Cycles Mechanical Life - XCSM3702L2
Features and Benefits:
• 1NO/2NC contact arrangement enables versatile circuit control
• 8.5N operating force reduces actuation strain on mechanisms
• 1.5A switching current supports modest load switching tasks
• High mechanical life rated to 10,000,000 cycles for extended duty
• IP66, IP67, IP68 protection allows immersion and high-pressure washdown
Applications
• Ideal for packaging machinery requiring frequent actuation
• Used with automated Gates where Compact footprint matters
• Suitable for valve position feedback in wet process lines
• Can be used for safety interlocks in small drive systems
What electrical voltages can this switch handle?
How is the device connected electrically?
What materials are used for the enclosure to withstand industrial use?
Which temperature conditions will allow reliable operation?
Does the actuator type affect mounting orientation?
Note
Approvals
Standards
Related links
- Telemecanique Sensors XCSM Series Roller Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP66 IP68 240V ac, 3A
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP67 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP66 IP68 240V ac, 3A
- Telemecanique Sensors XCSM Series Roller Plunger Interlock Switch IP66 IP68 400V ac,
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP68 IP66 240V ac, 1.5A
