Telemecanique Sensors XCSM Series Roller Plunger Safety Limit Switch, 2 NO/2 NC, IP66, IP67, IP68, Metal Housing, 400V
- RS Stock No.:
- 133-0061
- Distrelec Article No.:
- 304-10-785
- Mfr. Part No.:
- XCSM4102L5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$387.35
(exc. GST)
$426.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.35 |
*price indicative
- RS Stock No.:
- 133-0061
- Distrelec Article No.:
- 304-10-785
- Mfr. Part No.:
- XCSM4102L5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Safety Limit Switch | |
| Contact Configuration | 2 NO/2 NC | |
| IP Rating | IP66, IP67, IP68 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Pre-Cabled | |
| Switching Current | 6A | |
| Series | XCSM | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 300V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 16mm | |
| Standards/Approvals | CSA, UL | |
| Length | 70mm | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Operating Force | 7N | |
| Mounting Orientation | Horizontal | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Safety Limit Switch | ||
Contact Configuration 2 NO/2 NC | ||
IP Rating IP66, IP67, IP68 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Pre-Cabled | ||
Switching Current 6A | ||
Series XCSM | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 300V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 16mm | ||
Standards/Approvals CSA, UL | ||
Length 70mm | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Operating Force 7N | ||
Mounting Orientation Horizontal | ||
Mechanical Life 10000000Cycles | ||
Telemecanique Sensors XCSM Series Safety Limit Switch, IP66/IP67/ IP68, 2 NO/2 NC Contact Configuration - XCSM4102L5
This safety limit switch provides a robust electromechanical means of detecting actuator travel and initiating machine safety or control responses in industrial environments. It uses a roller plunger actuator to convert mechanical motion into snap-action contact changes, intended for horisontal mounting on equipment where ingress protection and dependable switching are required.
Features and Benefits:
• Metal housing resists mechanical damage for extended service life
• 2NO/2NC snap action contacts deliver clear make/break signals
• Switching capability up to 300V DC and 6A supports varied circuits
• Pre-cabled design with M20 conduit entry simplifies installation
• Rated for 10000000 cycles for long-term operational duty
• Operates between -25°C and 70°C for broad environmental range
• 2NO/2NC snap action contacts deliver clear make/break signals
• Switching capability up to 300V DC and 6A supports varied circuits
• Pre-cabled design with M20 conduit entry simplifies installation
• Rated for 10000000 cycles for long-term operational duty
• Operates between -25°C and 70°C for broad environmental range
Applications
• Suitable for conveyor end-of-travel detection in factories
• Ideal for guarding interlocks on assembly-line machinery
• Used for position sensing on packaging equipment
• Can be used for safety monitoring of industrial presses
• Ideal for guarding interlocks on assembly-line machinery
• Used for position sensing on packaging equipment
• Can be used for safety monitoring of industrial presses
How is the switch mounted and routed on machinery?
It is designed for horisontal mounting and features an M20 conduit entry for secure cable routing and conduit connection.
What contact arrangement is provided for safety circuits?
It offers two normally open and two normally closed contacts arranged for snap-action switching to facilitate safety and control circuit layouts.
How does the unit perform in wet or dusty environments?
The enclosure meets high ingress protection levels enabling operation in environments requiring IP66, IP67 and IP68 resistance to dust and water.
What electrical standards does it comply with for use in installations?
The unit has approvals from recognised North American safety bodies to meet specified installation requirements.
What actuation force should be expected during use?
The roller plunger requires an operating force of 7 N to actuate the contact mechanism.
- RS Stock No. 1330060
- Mfr. Part No. XCSM4102L2
Each
$314.04
- RS Stock No. 1330064
- Mfr. Part No. XCSM3702L5
Each
$354.35
- RS Stock No. 7661725
- Mfr. Part No. XCSM4102L1
Each
$261.72
- RS Stock No. 7661700
- Mfr. Part No. XCSM3902L1
Each
$278.08
Related links
- Telemecanique Sensors XCSM Series Roller Lever Interlock Switch IP66 IP68 400V ac, 6A
- Telemecanique Sensors XCSM Series Roller Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Plunger Interlock Switch IP68 IP66 400V ac,
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP66 IP68 240V ac, 3A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP66 IP68 240V ac, 3A
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Lever Interlock Switch IP67 IP66 400V ac, 6A











