Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 814-7889
- Mfr. Part No.:
- XCKT2110N12
- Brand:
- Telemecanique Sensors
Add 3 more to save $6.75
View bulk pricing optionsSubtotal (1 unit)*
$64.06
(exc. GST)
$70.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $64.06 | - |
| 3 - 4 | $61.81 | $6.75 |
| 5 + | $58.93 | $25.65 |
*price indicative
- RS Stock No.:
- 814-7889
- Mfr. Part No.:
- XCKT2110N12
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Screw | |
| Series | OsiSense XC | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, RoHS, IEC, EN, CSA, CE | |
| Length | 51mm | |
| Width | 58mm | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Multi Directional | |
| Conduit Entry | 12.7 mm | |
| Mechanical Life | 1000000Operations | |
| Operating Force | 0.13Nm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Screw | ||
Series OsiSense XC | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, RoHS, IEC, EN, CSA, CE | ||
Length 51mm | ||
Width 58mm | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Multi Directional | ||
Conduit Entry 12.7 mm | ||
Mechanical Life 1000000Operations | ||
Operating Force 0.13Nm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Telemecanique Limit Switches
How does a limit switch work?
Related links
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing 10A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
