Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Zamak Housing, 240V ac, 10A
- RS Stock No.:
- 814-7873
- Mfr. Part No.:
- XCKD2145N12
- Brand:
- Telemecanique Sensors
Add 5 more to save $62.90
View bulk pricing optionsSubtotal (1 unit)*
$71.00
(exc. GST)
$78.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $71.00 | - |
| 5 + | $58.42 | $62.90 |
*price indicative
- RS Stock No.:
- 814-7873
- Mfr. Part No.:
- XCKD2145N12
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Zamak | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 10A | |
| Series | OsiSense XC | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 65mm | |
| Depth | 30mm | |
| Standards/Approvals | CSA, CE, EN, IEC, RoHS, UL | |
| Width | 31mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 12.7 mm | |
| Mounting Orientation | Multi Directional | |
| Operating Force | 0.1Nm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Zamak | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 10A | ||
Series OsiSense XC | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 65mm | ||
Depth 30mm | ||
Standards/Approvals CSA, CE, EN, IEC, RoHS, UL | ||
Width 31mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 12.7 mm | ||
Mounting Orientation Multi Directional | ||
Operating Force 0.1Nm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Telemecanique Sensors Osizense XC Series Limit Switch, IP66/IP67, 10A Switching Current - XCKD2145N12
Features and Benefits:
• IP66 IP67 rating allowing use in wet and dust-prone environments
• Zamak housing delivering robust mechanical resistance
• Switching capability up to 250VDC and 10A for substantial loads
• Mechanical life of 10000000 cycles reducing maintenance frequency
• Operating range from -25°C to 70°C for low-temperature applications
Applications
• Ideal for door position sensing in outdoor enclosures
• Used for limit feedback on hydraulic cylinder stroking
• Can be used for machine guard interlock monitoring
What type of electrical connection does it use?
How is the device mounted to machinery?
What actuator motion does it accept?
Which standards approvals does it meet for industrial deployment?
What conduit provision is provided for cable entry?
Standards
Related links
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Zinc Zamak Alloy Housing,
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Zinc Zamak Alloy Housing,
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 500V
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac,
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Zinc Zamak Alloy Housing,
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 IP68, Zinc Zamak Alloy
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Zinc Zamak Alloy Housing,
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 IP68
