Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 3A

Subtotal (1 unit)*

$187.46

(exc. GST)

$206.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$187.46

*price indicative

RS Stock No.:
814-7835
Mfr. Part No.:
XCKP2145M12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

3A

Terminal Type

M12

Series

OsiSense XC

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, CSA, EN, IEC, RoHS, UL

Depth

30mm

Length

65mm

Width

31mm

Hazardous Area Certification

No

Conduit Entry

M12

Operating Force

0.1mN

Mechanical Life

10000000Cycles

Mounting Orientation

Multi Directional

RoHS Status: Exempt

COO (Country of Origin):
ID

Telemecanique Sensors Osizense XC Series Limit Switch, IP66/IP67, 3A Switching Current - XCKP2145M12


This limit switch provides electromechanical position sensing for industrial automation and safety interlocks. Designed for use where robust environmental protection is required, it senses mechanical movement via a roller lever actuator and transmits snap-action contacts for control circuits. The unit connects using an M12 Terminal Interface and suits installations requiring multi-directional mounting and routine actuation.

Features and Benefits:


• 1NO1NC snap-action contact for clear switching logic
• 250VDC switching capability for DC control circuits
• 240VAC switching rating supporting AC loads up to 3A
• IP66 IP67 ingress protection for wet and dust-prone locations
• 10,000,000-cycle mechanical life for extensive duty cycles
• Plastic housing to reduce weight and resist corrosion

Applications


• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for door and gate position sensing in outdoor facilities
• Used with robotic end-effectors for repeatable limit detection
• Can be used for machine guard interlocks in assembly cells
• Suitable for pump and valve position monitoring in industrial plants

What mounting flexibility does it offer for confined spaces?


The body allows multi-directional mounting so it can be oriented to best fit constrained equipment layouts without altering actuation behaviour.

How does the actuator handle frequent small movements?


The roller lever mechanism with snap-action contacts responds reliably to minute movements while sustaining a high mechanical cycle count.

What connection method is provided for wiring into control panels?


An M12 conduit-style Terminal provides a compact, threaded Interface for straightforward electrical connection and cable routing.

What temperature range can it operate within on site?


The device functions continuously between -25°C and 70°C for use across typical industrial ambient conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy