Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac
- RS Stock No.:
- 814-7832
- Mfr. Part No.:
- XCKP2127N12
- Brand:
- Telemecanique Sensors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-7832
- Mfr. Part No.:
- XCKP2127N12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | OsiSense XC | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Standards/Approvals | CE, CSA, EN, IEC, RoHS, UL | |
| Length | 65mm | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Operating Force | 6Nm | |
| Mechanical Life | 1000000Operations | |
| Conduit Entry | 12.7 mm | |
| Mounting Orientation | Front | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series OsiSense XC | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Standards/Approvals CE, CSA, EN, IEC, RoHS, UL | ||
Length 65mm | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Operating Force 6Nm | ||
Mechanical Life 1000000Operations | ||
Conduit Entry 12.7 mm | ||
Mounting Orientation Front | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Telemecanique Limit Switches
Introducing Telemecanique XCKP range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. Telemecanique OsiSense XCKP series limit switches are compact in design and offer users a 40% time-saving reduction on an electrical connection.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.
Related links
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing, 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 6A
