Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 814-7810
- Mfr. Part No.:
- XCKP2110M12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$34.23
(exc. GST)
$37.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 20 January 2027
Units | Per unit |
|---|---|
| 1 + | $34.23 |
*price indicative
- RS Stock No.:
- 814-7810
- Mfr. Part No.:
- XCKP2110M12
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | M12 | |
| Switching Current | 3A | |
| Series | OsiSense XC | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Standards/Approvals | EN, CSA, CE, UL, RoHS, IEC | |
| Length | 65mm | |
| Width | 31mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Operating Force | 0.13Nm | |
| Mounting Orientation | Front | |
| Conduit Entry | M12 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type M12 | ||
Switching Current 3A | ||
Series OsiSense XC | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Standards/Approvals EN, CSA, CE, UL, RoHS, IEC | ||
Length 65mm | ||
Width 31mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Operating Force 0.13Nm | ||
Mounting Orientation Front | ||
Conduit Entry M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Telemecanique Limit Switches
How does a limit switch work?
Related links
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing 10A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
