Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac,
- RS Stock No.:
- 814-7807
- Mfr. Part No.:
- XCKP2102N12
- Brand:
- Telemecanique Sensors
Bulk discount available
Subtotal (1 unit)*
$74.89
(exc. GST)
$82.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $74.89 |
| 3 - 4 | $72.29 |
| 5 + | $68.90 |
*price indicative
- RS Stock No.:
- 814-7807
- Mfr. Part No.:
- XCKP2102N12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Series | OsiSense XC | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Length | 65mm | |
| Depth | 30mm | |
| Standards/Approvals | CE, CSA, EN, IEC, RoHS, UL | |
| Hazardous Area Certification | NO | |
| Conduit Entry | 12.7 mm | |
| Mechanical Life | 1000000Operations | |
| Operating Force | 12Nm | |
| Mounting Orientation | Front | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Series OsiSense XC | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Length 65mm | ||
Depth 30mm | ||
Standards/Approvals CE, CSA, EN, IEC, RoHS, UL | ||
Hazardous Area Certification NO | ||
Conduit Entry 12.7 mm | ||
Mechanical Life 1000000Operations | ||
Operating Force 12Nm | ||
Mounting Orientation Front | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Telemecanique Limit Switches
Introducing Telemecanique XCKP range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. Telemecanique OsiSense XCKP series limit switches are compact in design and offer users a 40% time-saving reduction on an electrical connection.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.
Related links
- Telemecanique Sensors XCKP Series Roller Plunger Limit Switch IP66 DPST 240V ac Max,
- Telemecanique Sensors XCKP Series Roller Lever Plunger Limit Switch IP66 DPST 240V ac
- Telemecanique Sensors XCKP Series Roller Lever Limit Switch IP66 DPST 240V ac Max,
- Telemecanique Sensors XCKP Series Roller Lever Plunger Limit Switch IP66 DPST 240V
- Telemecanique Sensors XCKP Series Roller Plunger Limit Switch IP66 DPST 250V ac Max,
- Telemecanique Sensors XCKP Series Plunger Limit Switch IP66 DPST 240V ac Max, 10A Max
- Telemecanique Sensors XCKP Series Plunger Limit Switch IP66 DPST 240V ac Max, 10A Max
- Telemecanique Sensors XCKP Series Roller Plunger Limit Switch IP66 DP 240V ac Max, 10A
