Telemecanique Sensors OsiSense XC Series Cats Whisker Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 3A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$91.34

(exc. GST)

$100.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$91.34
3 - 4$88.13
5 +$85.04

*price indicative

RS Stock No.:
814-7801
Mfr. Part No.:
XCKP2106M12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Cats Whisker

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

3A

Terminal Type

M12

Series

OsiSense XC

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Width

31mm

Standards/Approvals

UL, RoHS, IEC, EN, CSA, CE

Length

65mm

Depth

30mm

Hazardous Area Certification

No

Operating Force

0.13Nm

Conduit Entry

M12

Mounting Orientation

Front

Mechanical Life

1000000Operations

RoHS Status: Exempt

Telemecanique Limit Switches


Introducing Telemecanique XCKP range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. Telemecanique OsiSense XCKP series limit switches are compact in design and offer users a 40% time-saving reduction on an electrical connection.

How does a limit switch work?


The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy