Omron Z Series Plunger Limit Switch, SPDT, IP62, Thermosetting Resin Housing, 500V ac, 15A
- RS Stock No.:
- 776-8508
- Mfr. Part No.:
- Z-15G55
- Brand:
- Omron
Subtotal (1 unit)*
$25.28
(exc. GST)
$27.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.28 |
*price indicative
- RS Stock No.:
- 776-8508
- Mfr. Part No.:
- Z-15G55
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP62 | |
| Housing Material | Thermosetting Resin | |
| Contact Type | Snap Action | |
| Switching Current | 15A | |
| Terminal Type | Solder | |
| Series | Z | |
| Switching AC Voltage | 500V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 17.45mm | |
| Length | 49.2mm | |
| Standards/Approvals | RoHS, CE, CCC | |
| Width | 25.1mm | |
| Hazardous Area Certification | No | |
| Operating Force | 2.45N | |
| Mounting Orientation | Multi Directional | |
| Mechanical Life | 20000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP62 | ||
Housing Material Thermosetting Resin | ||
Contact Type Snap Action | ||
Switching Current 15A | ||
Terminal Type Solder | ||
Series Z | ||
Switching AC Voltage 500V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Depth 17.45mm | ||
Length 49.2mm | ||
Standards/Approvals RoHS, CE, CCC | ||
Width 25.1mm | ||
Hazardous Area Certification No | ||
Operating Force 2.45N | ||
Mounting Orientation Multi Directional | ||
Mechanical Life 20000000Operations | ||
- COO (Country of Origin):
- JP
Z15 Series – Basic Switch
The Z series of basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.
High precision basic switch in a wide range of variations
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)
Approvals
UL recognised, CSA
Related links
- Omron Z Series Coil Spring Limit Switch IP62 500V ac, 15A
- Omron Z Series Roller Lever Limit Switch IP62 500V ac, 15A
- Omron Z Series Plunger Limit Switch IP00 500V ac, 15A
- Omron Z-15 Series Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Spring Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Lever Limit Switch IP00 500V ac, 15A
