Siemens 3SE5 Series Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 400V ac, 10A
- RS Stock No.:
- 749-7701
- Mfr. Part No.:
- 3SE5423-0CC20-1EA2
- Brand:
- Siemens
Subtotal (1 unit)*
$406.27
(exc. GST)
$446.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $406.27 |
*price indicative
- RS Stock No.:
- 749-7701
- Mfr. Part No.:
- 3SE5423-0CC20-1EA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | M12 | |
| Switching Current | 10A | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN/IEC | |
| Width | 40mm | |
| Length | 50mm | |
| Depth | 16mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Universal | |
| Operating Force | 20N | |
| Mechanical Life | 30000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type M12 | ||
Switching Current 10A | ||
Series 3SE5 | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN/IEC | ||
Width 40mm | ||
Length 50mm | ||
Depth 16mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Universal | ||
Operating Force 20N | ||
Mechanical Life 30000000Cycles | ||
- COO (Country of Origin):
- CN
3SE5 Series Limit Switch, Compact Metal Enclosure
The 3SE5 4 series limit switch has a compact design and a metal enclosure making it deal for use in harsh environments or on equipment with limited space. The 3SE5 413 switch complies with the EU standard and features a 30mm wide enclosure with drilled holes at a spacing of 20mm, the 3SE5 423 switch meets the requirements of the US market and features a 40mm wide enclosure with drilled holes at a spacing of 25mm. Both types of the 3SE5 4 limit switch have a depth of only 16mm and a weight of 80g (without cable).
Metal enclosure and twist actuator
IP67 degree of protection
1 NO + 1 NC snap action contact arrangement (NC contact complies with the requirements for positive opening in accordance with IEC 60947-5-1)
Use in safety circuits up to Category 4 according to EN ISO 13849-1
Connection with 2m or 5m moulded cable or M12 connector socket
The actuators can be rotated in 90° increments
Time is saved when mounting the fully assembled unit
Insensitive to electromagnetic interference
Safety Limit Switch
Standards
EN ISO 13849-1, IEC 60947-5-1
Related links
- Siemens 3SE5 Series Round Plunger Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Metal Housing, 400V ac
- Siemens 3SE5 Series Round Plunger Limit Switch IP67 400V ac, 3A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Round Plunger Limit Switch IP66 Metal Housing 6A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 10A
- Siemens 3SE5 Series Round Plunger Limit Switch IP67 Metal Housing
- Siemens 3SE5 Series Plunger Limit Switch IP66 Metal Housing 10A
