Omron D4A Series Limit Switch

This image is representative of the product range

Subtotal (1 unit)*

$645.32

(exc. GST)

$709.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$645.32

*price indicative

RS Stock No.:
748-2878
Mfr. Part No.:
D4A-6918N
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Series

D4A

Maximum Operating Temperature

70°C

Length

20m

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

COO (Country of Origin):
JP

D4A- N General Purpose Limit Switch


A limit switch with better seal, shock resistance and strength

A double seal on the head, a complete gasket cover, and other features ensure a better seal (meets UL NEMA 3, 4, 4X, 6P, 12, 13)

Wide standard operating temperature range: -40 °C to +100 °C (standard type)

Models with fluoro-rubber available for greater resistance to chemicals

Block mounting method also reduces downtime for maintenance

DPDT, double-break models available for complex operations

Complete limit switch consists of several parts (receptacle, switch Box, head and lever) which must be ordered separately

Standards

UL, CSA and CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy