Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 240V
- RS Stock No.:
- 609-6596
- Mfr. Part No.:
- XCKML121
- Brand:
- Telemecanique Sensors
This image is representative of the product range
Subtotal (1 unit)*
$570.99
(exc. GST)
$628.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 12 October 2026
Units | Per unit |
|---|---|
| 1 + | $570.99 |
*price indicative
- RS Stock No.:
- 609-6596
- Mfr. Part No.:
- XCKML121
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Length | 81mm | |
| Standards/Approvals | CCC, CSA, EN 60204-1, IEC 60204-1, UL | |
| Width | 72mm | |
| Depth | 36mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mounting Orientation | Multi Directional | |
| Mechanical Life | 30000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Length 81mm | ||
Standards/Approvals CCC, CSA, EN 60204-1, IEC 60204-1, UL | ||
Width 72mm | ||
Depth 36mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mounting Orientation Multi Directional | ||
Mechanical Life 30000000Cycles | ||
- COO (Country of Origin):
- FR
Series XCK-ML limit switches
Approvals
Standards
Related links
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Zinc Alloy Housing, 240V
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Zinc Alloy Housing, 240V
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 IP66
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP68 IP66
