Telemecanique Sensors ZCKJ Series Limit Switch, 1 NO/1 NC, IP65, Metal Housing, 240V ac, 3A

This image is representative of the product range

Subtotal (1 unit)*

$116.07

(exc. GST)

$127.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 April 2026
  • Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.07

*price indicative

RS Stock No.:
609-3761
Mfr. Part No.:
ZCKJ5
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

IP Rating

IP65

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Slow Action

Terminal Type

Screw Clamp

Switching Current

3A

Series

ZCKJ

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH, IEC, EN

Width

40mm

Depth

44mm

Length

77mm

Hazardous Area Certification

NO

Conduit Entry

PG13

Standard Limit Switch Body / LED (ZCKJ)


Telemecanique OsiSense XCKJ series limit switch bodies allow complete limit switch assemblies to be constructed using ZCKE/Y limit switch heads and actuators.

Features and Benefits


Snap action contacts with positive opening operation

-25 to +70°C operating temperature

Protected to IP66

Robust metal body

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1

Related links