Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Zinc Alloy Housing, 240V
- RS Stock No.:
- 447-3503
- Mfr. Part No.:
- XCKD2127P16
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$173.98
(exc. GST)
$191.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $173.98 |
*price indicative
- RS Stock No.:
- 447-3503
- Mfr. Part No.:
- XCKD2127P16
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, RoHS, REACH, IEC, EN, CSA | |
| Length | 73mm | |
| Depth | 30mm | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M16 | |
| Operating Force | 18N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, RoHS, REACH, IEC, EN, CSA | ||
Length 73mm | ||
Depth 30mm | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M16 | ||
Operating Force 18N | ||
RoHS Status: Exempt
Telemecanique Electromechanical Limit Switches
How does a limit switch work?
- RS Stock No. 4473474
- Mfr. Part No. XCKD2102P16
- RS Stock No. 4473496
- Mfr. Part No. XCKD2121P16
- RS Stock No. 2211881
- Mfr. Part No. XCKD2121G11
- RS Stock No. 8147848
- Mfr. Part No. XCKD2102M12
Related links
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Zinc Alloy Housing, 240V
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP68 IP66
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Zinc Alloy Housing, 240V
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 IP66












