Honeywell Technologies GLC Series Plunger Limit Switch, 1 NC/1 NO, IP66, Die Cast Zinc Housing, 240V ac, 6A
- RS Stock No.:
- 308-1793
- Distrelec Article No.:
- 136-30-548
- Mfr. Part No.:
- GLCB01B
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$247.92
(exc. GST)
$272.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 94 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $247.92 |
| 5 + | $204.04 |
*price indicative
- RS Stock No.:
- 308-1793
- Distrelec Article No.:
- 136-30-548
- Mfr. Part No.:
- GLCB01B
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NC/1 NO | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Series | GLC | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 30.5mm | |
| Standards/Approvals | UL, CSA, CE, CCC | |
| Depth | 26.35mm | |
| Length | 68.5mm | |
| Hazardous Area Certification | No | |
| Operating Force | 16N | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | PG13.5 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP66 | ||
Contact Configuration 1 NC/1 NO | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Series GLC | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 30.5mm | ||
Standards/Approvals UL, CSA, CE, CCC | ||
Depth 26.35mm | ||
Length 68.5mm | ||
Hazardous Area Certification No | ||
Operating Force 16N | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry PG13.5 | ||
- COO (Country of Origin):
- GB

Honeywell GLC Series Limit Switch, 240V AC Switching Voltage, 6A Switching Current - GLCB01B
This limit switch is a mechanically actuated device designed to detect position changes and provide discrete electrical switching in industrial control systems. It is built for demanding environments and offers a Compact footprint with a plunger actuator that converts linear motion into a snap‑action contact change. The product is suitable for integration into automation, electrical and mechanical assemblies where robust end‑of‑travel signalling is required.
Features and Benefits:
• Snap‑action contacts provide quick make‑and‑break switching for precise control
• 1NC and 1NO configuration enables both normally closed and open circuits
• IP66 ingress protection allows operation in wet and dusty environments
• Electrostatic epoxy‑coated zinc housing resists corrosion in harsh locations
• 16 N operating force ensures consistent actuation response under load
• Rated for 240V AC at 6A to handle common control voltages and currents
• 1NC and 1NO configuration enables both normally closed and open circuits
• IP66 ingress protection allows operation in wet and dusty environments
• Electrostatic epoxy‑coated zinc housing resists corrosion in harsh locations
• 16 N operating force ensures consistent actuation response under load
• Rated for 240V AC at 6A to handle common control voltages and currents
Applications
• Suitable for conveyor end‑of‑travel detection in production lines
• Ideal for limit sensing on industrial presses and actuators
• Used with motor starters for safety interlock monitoring
• Can be used for position feedback on packaging machinery
• Ideal for limit sensing on industrial presses and actuators
• Used with motor starters for safety interlock monitoring
• Can be used for position feedback on packaging machinery
What electrical switching capability can I expect for control circuits?
It switches up to 240V AC and carries a maximum current of 6 A, accommodating typical control and signalling loads.
How does the device cope with temperature extremes on‑site?
The unit operates across a range from −40 to 85 °C, allowing use in cold‑store to warm‑process conditions without performance degradation.
What mechanical endurance does it offer for high‑cycle applications?
Mechanical life is rated at 10,000,000 cycles, making it appropriate for frequent actuation scenarios.
Which installation Interface does it provide for wiring entry?
The enclosure accepts a PG13.5 conduit entry for secure cable or conduit connection.
Are there recognised standards that the device meets for industrial deployment?
It holds approvals under UL, CSA, CE and CCC, supporting use where those certifications are required.
Approvals
UL; CSA
Standards
EN 50047
Related links
- Honeywell GLC Series Roller Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Roller Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Roller Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Roller Lever Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Rod Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Adjustable Roller Lever Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Coil Spring Limit Switch IP66 240V ac, 6A
