Omron WLCA12 Series Roller Lever Limit Switch, IP67
- RS Stock No.:
- 288-3264
- Distrelec Article No.:
- 302-22-439
- Mfr. Part No.:
- WLCA12-THG-N
- Brand:
- Omron
Subtotal (1 unit)*
$285.51
(exc. GST)
$314.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.51 |
*price indicative
- RS Stock No.:
- 288-3264
- Distrelec Article No.:
- 302-22-439
- Mfr. Part No.:
- WLCA12-THG-N
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP67 | |
| Series | WLCA12 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP67 | ||
Series WLCA12 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Omron limit switch features an adjustable roller lever with a range of R25 to 89 mm and a pretravel of 15±5°. It has a DPDB (double-pole, double-throw) configuration and is heat-resistant, operating within a temperature range of +5°C to +120°C. The switch is designed with a Pg13.5 thread and includes a ground terminal for additional safety.
CE compliance
Standard-feature gold-clad crossbar contacts provide high reliability
Related links
- Omron WL Series Roller Lever Limit Switch IP67 10A
- Omron WL Series Roller Lever Limit Switch IP67 500V ac, 10A
- Omron WL Series Roller Lever Limit Switch Metal Housing, 250V ac
- Omron WL Series Roller Lever Limit Switch PVC Brass
- Omron WL Series Adjustable Roller Lever Limit Switch IP67 250V
- Omron WL Series Roller Lever Limit Switch IP67 250V
- Omron WL Series Roller Lever Limit Switch IP67 500V ac
- Omron D4B-@N Series Roller Lever Limit Switch Metal Housing