Schmersal EX-Z Series Roller Lever Safety Interlock Switch, IP67, Aluminium Housing, 230V ac, 4A
- RS Stock No.:
- 284-0266
- Mfr. Part No.:
- EX-Z4V7H 335-02Z-3G/D
- Brand:
- Schmersal
Subtotal (1 unit)*
$327.41
(exc. GST)
$360.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $327.41 |
*price indicative
- RS Stock No.:
- 284-0266
- Mfr. Part No.:
- EX-Z4V7H 335-02Z-3G/D
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Actuator Type | Roller Lever | |
| Product Type | Safety Interlock Switch | |
| IP Rating | IP67 | |
| Housing Material | Aluminium | |
| Switching Current | 4A | |
| Series | EX-Z | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Actuator Type Roller Lever | ||
Product Type Safety Interlock Switch | ||
IP Rating IP67 | ||
Housing Material Aluminium | ||
Switching Current 4A | ||
Series EX-Z | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schmersal 40.5 mm x 76 mm x 38 mm Precision Position Switch with aluminium die-casting housing and no auxiliary contacts and 2 safety contacts.
only for positioning tasks
Metal enclosure
Good resistance to oil and petroleum spirit
Explosion Protected
- RS Stock No. 2840256
- Mfr. Part No. EX-Z1K 335-11Z-3G/D
Each
$289.65
- RS Stock No. 2840241
- Mfr. Part No. EX-Z4V10H 335-11Z-1348/1583-1-3G/D
Each
$480.16
- RS Stock No. 2840273
- Mfr. Part No. EX-Z4V7H335-11Z-3G/D
Each
$320.64
- RS Stock No. 2840310
- Mfr. Part No. EX-Z4V7H335-11Z-2138-3G/D
Each
$336.96
Related links
- Schmersal EX-Z Series Roller Lever Safety Interlock Switch Aluminium Housing 4A
- Schmersal EX-Z Series Roller Lever Actuator Aluminium Housing 4A
- Schmersal EX-Z Series Rod Actuator Aluminium Housing 4A
- Schmersal EX-Z Series Belt Alignment Lever Safety Interlock Switch Aluminium Housing 4A
- Schmersal EX-Z Series Roller Lever Safety Interlock Switch Die Cast Housing 4A
- Schmersal EX-T Series Roller Plunger Actuator Aluminium Housing 4A
- Schmersal EX-Z Series Rod Safety Interlock Switch Aluminium Housing 4A
- Schmersal EX-T Series Roller Lever Actuator Aluminium Housing 4A











