Schmersal EX-T Series Roller Plunger Actuator, IP65, Aluminium Housing, 230V ac, 4A

Subtotal (1 unit)*

$246.26

(exc. GST)

$270.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.26

*price indicative

RS Stock No.:
284-0348
Mfr. Part No.:
EX-TR 335-02Z-3G/D
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Actuator Type

Roller Plunger

Product Type

Actuator

IP Rating

IP65

Housing Material

Aluminium

Switching Current

4A

Series

EX-T

Minimum Operating Temperature

-20°C

Switching AC Voltage

230V ac

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Precision Position Switch with Snap action and Metal zinc die cast housing with no safety contact and 2 auxiliary contact.

Constant contact pressure up to switching point

Metal enclosure

Wide range of alternative actuators

Good resistance to oil and petroleum spirit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy